Add To Favorites
Product Overview
Digi-Key Part Number 277-11534-1-ND
Quantity Available 525
Can ship immediately
Manufacturer

Manufacturer Part Number

1824161

Description TERM BLOCK 10POS TOP 3.5MM SMD
Expanded Description 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON SPT-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.138" (3.50mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 277-11534-1

14:29:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.77000 7.77
10 7.43600 74.36
50 7.23320 361.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11534-2-ND
  • Minimum Quantity: 175
  • Quantity Available: 350 - Immediate
  • Unit Price: 6.76000
  • Digi-Reel® ? : 277-11534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback