Add To Favorites
Product Overview
Digi-Key Part Number 277-11531-1-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

1824132

Description TERM BLOCK 7POS TOP 3.5MM SMD
Expanded Description 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON SPT-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.138" (3.50mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 277-11531-1

02:03:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
10 5.49700 54.97
50 5.25800 262.90
100 5.11460 511.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11531-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 4.78000
  • Digi-Reel® ? : 277-11531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback