Add To Favorites
Product Overview
Digi-Key Part Number 277-11697-1-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

1824022

Description TERM BLOCK 8POS SIDE 5.08MM PCB
Expanded Description 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1824022 Datasheet
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-THR Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON SPT-THR
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-11697-1

14:16:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 5.28
10 5.06000 50.60
50 4.84000 242.00
100 4.70800 470.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11697-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.40000
  • Digi-Reel® ? : 277-11697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback