Add To Favorites
Product Overview
Digi-Key Part Number 277-11667-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

1823722

Description TERM BLOCK 11POS SIDE 3.5MM PCB
Expanded Description 11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1823722 Datasheet
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-THR Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON SPT-THR
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 277-11667-1

17:23:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 7.06
10 6.76200 67.62
50 6.46800 323.40
100 6.29160 629.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11667-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5.88000
  • Digi-Reel® ? : 277-11667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback