Add To Favorites
Product Overview
Digi-Key Part Number 277-11663-1-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

1823683

Description TERM BLOCK 7POS SIDE 3.5MM PCB
Expanded Description 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1823683 Datasheet
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-THR Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON SPT-THR
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 277-11663-1

20:05:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.50800 45.08
50 4.31200 215.60
100 4.19440 419.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11663-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.92000
  • Digi-Reel® ? : 277-11663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback