Add To Favorites
Product Overview
Digi-Key Part Number 277-2069-1-ND
Quantity Available 1,983
Can ship immediately
Manufacturer

Manufacturer Part Number

1771062

Description CONN TERM BLK 6POS R/A 2.5MM SMD
Expanded Description 6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1771062
Featured Product PTSM Series
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Solder Retention
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2069-1

17:58:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.12600 11.26
50 1.07920 53.96
100 1.03220 103.22
250 1.00408 251.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2069-2-ND
  • Minimum Quantity: 770
  • Quantity Available: 1,540 - Immediate
  • Unit Price: 0.93840
  • Digi-Reel® ? : 277-2069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback