Add To Favorites
Product Overview
Digi-Key Part Number 277-2083-1-ND
Quantity Available 1,040
Can ship immediately
Manufacturer

Manufacturer Part Number

1770924

Description CONN TERM BLK 6POS 2.5MM
Expanded Description 6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1770924
Featured Product PTSM Series
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2083-1

04:58:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.16400 11.64
50 1.11560 55.78
100 1.06700 106.70
250 1.03792 259.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2083-2-ND
  • Minimum Quantity: 530
  • Quantity Available: 530 - Immediate
  • Unit Price: 0.97000
Send Feedback