Add To Favorites
Product Overview
Digi-Key Part Number 277-10280-1-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

1411975

Description 4 Position Circular Connector Insert, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1411975 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Phoenix Contact

Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Orientation D
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish -
Contact Finish Gold
Features Insert Only, Requires Shell
Contact Finish Thickness -
Current Rating -
Voltage - Rated 250V
Operating Temperature -55°C ~ 105°C
 
Associated Product
You May Also Be Interested In
  • SA3242 - Bulgin | 708-1245-ND DigiKey Electronics
  • SA3242
  • Bulgin
  • CONN TERM INSERT 4POS SCKT SCREW
  • Unit Price 13.01000
  • 708-1245-ND
Additional Resources
Standard Package ? 1
Other Names 277-10280-1

02:15:22 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 4.63
10 4.43300 44.33
50 4.31220 215.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10280-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 4.03000
Send Feedback