Add To Favorites
Product Overview
Digi-Key Part Number 277-3574-ND
Quantity Available 441
Can ship immediately

Factory Stock ?: 17,400
Manufacturer

Manufacturer Part Number

1401019

Description CONN TERM BLK FEED THRU 14-30AWG
Expanded Description Terminal Block Connector 2 Position Feed Through Gray 14-30 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1401019
Online Catalog CLIPLINE MBK Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE MBK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 5.2mm
Termination Style Screw
Current - IEC 17.5A
Voltage - IEC 500V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 8mm
 
Additional Resources
Standard Package ? 200
Other Names 1401019-ND
277-3574
MBK

01:08:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
10 2.84100 28.41
50 2.71700 135.85
100 2.64290 264.29
250 2.47000 617.50
500 2.27240 1,136.20
1,000 2.09949 2,099.49
2,500 2.00070 5,001.76
5,000 1.87720 9,386.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback