Add To Favorites
Product Overview
Digi-Key Part Number 277-10763-ND
Quantity Available 1,385
Can ship immediately
Manufacturer

Manufacturer Part Number

0800420:0009

Description CONDUCT MARK COLLAR PRINT HORIZ
Expanded Description Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0800420:0009
Online Catalog PMH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PMH
Packaging ? 100 per Pkg
Part Status Active
Type Wire Marker, Slip-On
Size -
Cable Diameter 0.05" ~ 0.10" (1.4mm ~ 2.5mm)
Legend 9
Color Yellow
Material Ethylene Vinyl Acetate Copolymer (EVA)
Operating Temperature -45°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0800420:0009-ND
277-10763
PMH0:ZAHLEN:0009
PMH0ZAHLEN0009

01:27:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15400 1.54
50 0.14980 7.49
100 0.14000 14.00
250 0.12880 32.20
500 0.11900 59.50
1,000 0.11340 113.40
2,500 0.10640 266.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback