Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1271-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA035A-1A0B

Description LED SUPPLY CC AC/DC 26-35V 1A
Expanded Description 1A 26 ~ 35 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LED Driver Catalog
Design Resources Lighting Product Selector
Online Catalog PDA035A Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PDA
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 132VAC
Voltage - Output 26 ~ 35 V
Current - Output (Max) 1A
Power (Watts) 35W
Voltage - Isolation 2kV (2000V)
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -40°C ~ 40°C
Efficiency 82%
Termination Style Wire Leads
Size / Dimension 3.15" L x 3.07" W x 1.00" H (80.0mm x 78.0mm x 25.4mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 0.474 lb (215g)
 
Additional Resources
Standard Package ? 500
Other Names 993-1271

14:57:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.89000 24.89
10 22.40000 224.00
25 20.61000 515.25
100 18.96010 1,896.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback