Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1270-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA030A-2A1B

Description LED SUPPLY CC AC/DC 6-14V 2.08A
Expanded Description 2.08A 6 ~ 14 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LED Driver Catalog
Design Resources Lighting Product Selector
Online Catalog PDA028A and PDA030A Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PDA
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 132VAC
Voltage - Output 6 ~ 14 V
Current - Output (Max) 2.08A
Power (Watts) 30W
Voltage - Isolation 2kV (2000V)
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -40°C ~ 40°C
Efficiency 80%
Termination Style Wire Leads
Size / Dimension 3.15" L x 3.07" W x 1.00" H (80.0mm x 78.0mm x 25.4mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 0.474 lb (215g)
 
Additional Resources
Standard Package ? 500
Other Names 993-1270

12:59:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.89000 24.89
10 22.40000 224.00
25 20.61000 515.25
100 18.96010 1,896.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback