Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1266-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA006A-350B

Description LED SUPPLY CC AC/DC 9-17V 350MA
Expanded Description 350mA 9 ~ 17 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PDA006A Waterproof LED Power Supply
Design Resources Lighting Product Selector
Online Catalog PDA006B Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PDA
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 132VAC
Voltage - Output 9 ~ 17 V
Current - Output (Max) 350mA
Power (Watts) 6W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OVP, SCP
Ratings IP67
Operating Temperature 0°C ~ 40°C
Efficiency 73%
Termination Style Wire Leads
Size / Dimension 4.17" L x 1.57" W x 0.83" H (106.0mm x 40.0mm x 21.0mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 0.223 lb (101.15g)
 
Additional Resources
Standard Package ? 500
Other Names 993-1266

19:33:57 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.89000 13.89
10 11.81000 118.10
25 10.63000 265.75
100 9.57000 957.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback