Add To Favorites
Product Overview
Digi-Key Part Number UX73F62003CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

UX73F62003

Description OSCILLATOR XO 156.25MHZ LVDS SMD
Expanded Description 156.25MHz LVDS XO (Standard) Oscillator Surface Mount 3.3V 75mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets UX73F62003 Specification
Featured Product ASSP Wi-Fi Crystals and Oscillators
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ UX Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ UX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 75mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 30µA
 
Additional Resources
Standard Package ? 1
Other Names UX73F62003CT

18:06:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.67000 13.67
10 12.43000 124.30
25 11.49760 287.44
100 10.56550 1,056.55
250 9.63324 2,408.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UX73F62003TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8.19250
  • Digi-Reel® ? : UX73F62003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback