Add To Favorites
Product Overview
Digi-Key Part Number UX72F6214ZCT-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

UX72F6214Z

Description OSC XO 156.25MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 85mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets UX72F6214Z Specification
Product Training Modules Timing Solutions
Featured Product ASSP Wi-Fi Crystals and Oscillators
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ UX Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ UX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 85mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 100µA
 
Additional Resources
Standard Package ? 1
Other Names UX72F6214ZCT

17:43:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.26000 13.26
10 12.05600 120.56
25 11.15200 278.80
100 10.24760 1,024.76
250 9.34340 2,335.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UX72F6214ZTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 7.94600
  • Digi-Reel® ? : UX72F6214ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback