Add To Favorites
Product Overview
Digi-Key Part Number UX31F6203ZCT-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

UX31F6203Z

Description OSC XO 156.25.00MHZ LVCMOS SMD
Expanded Description 156.25MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets UX31F6203Z Specification
Product Training Modules Timing Solutions
Featured Product ASSP Wi-Fi Crystals and Oscillators
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ UX Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ UX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names UX31F6203ZCT

04:33:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.33000 14.33
10 13.02400 130.24
25 12.04720 301.18
100 11.07040 1,107.04
250 10.09360 2,523.40
500 9.44240 4,721.20
1,000 8.66096 8,660.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UX31F6203ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 7.57760
  • Digi-Reel® ? : UX31F6203ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback