Add To Favorites
Product Overview
Digi-Key Part Number PI6LC48S04ZHIE-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6LC48S04ZHIE

Description HIFLEX SERIAL INTERFACE CLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI6LC48S04
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Pericom

Series HiFlex™
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/Yes
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
Additional Resources
Standard Package ? 490

13:29:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.75000 8.75
10 7.87500 78.75
25 7.17520 179.38
100 6.47500 647.50
250 5.95000 1,487.50
500 5.42500 2,712.50
1,000 4.72500 4,725.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6LC48S04ZHIEX-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.55000
Send Feedback