Add To Favorites
Product Overview
Digi-Key Part Number PI6LC48P0301AZHIE-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6LC48P0301AZHIE

Description IC CLOCK GENERATOR 28TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PI6LC48P0301A
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

Pericom

Series HiFlex™
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet
Input LVCMOS, LVTTL, Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 2:3
Differential - Input:Output No/Yes
Frequency - Max 680MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-TQFN (3.5x5.5)
 
Additional Resources
Standard Package ? 490

08:41:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.12000 101.20
25 9.36120 234.03
100 8.60200 860.20
250 7.84300 1,960.75
500 7.33700 3,668.50
1,000 6.72980 6,729.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6LC48P0301AZHIEX-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.47680
Send Feedback