Add To Favorites
Product Overview
Digi-Key Part Number PI6LC48H04LIE-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6LC48H04LIE

Description PCIE 3.0 AND ETHERNET CLOCK GENE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PI6LC48H04
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

07:11:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 3.75000 37.50
25 3.37520 84.38
100 3.07500 307.50
250 2.77500 693.75
500 2.49000 1,245.00
1,000 2.10000 2,100.00
2,500 1.99500 4,987.50
5,000 1.92000 9,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6LC48H04LIEX-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.99500
Send Feedback