Add To Favorites
Product Overview
Digi-Key Part Number PI6LC48H02LIE-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6LC48H02LIE

Description IC CLOCK GENERATOR 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PI6LC48H02
Product Training Modules Timing Solutions
PCN Assembly/Origin Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

22:04:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.62500 26.25
25 2.36240 59.06
100 2.15250 215.25
250 1.94252 485.63
500 1.74300 871.50
1,000 1.47000 1,470.00
2,500 1.39650 3,491.25
5,000 1.34400 6,720.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6LC48H02LIEX-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.39650
Send Feedback