Add To Favorites
Product Overview
Digi-Key Part Number PI6LC48C21LE-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6LC48C21LE

Description IC CLOCK 130MHZ 1CIR 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Product Training Modules Timing Solutions
PCN Assembly/Origin Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 100

17:54:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.00000 30.00
25 2.70000 67.50
100 2.46000 246.00
250 2.22000 555.00
500 1.99200 996.00
1,000 1.68000 1,680.00
2,500 1.59600 3,990.00
5,000 1.53600 7,680.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6LC48C21LEX-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59600
Send Feedback