Add To Favorites
Product Overview
Digi-Key Part Number PI6CFGL402BLIE-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6CFGL402BLIE

Description IC CLOCK 200MHZ 1CIR 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PI6CFGL402B
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input LVDS, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

19:28:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
10 2.75000 27.50
25 2.47520 61.88
100 2.25500 225.50
250 2.03500 508.75
500 1.82600 913.00
1,000 1.54000 1,540.00
2,500 1.46300 3,657.50
5,000 1.40800 7,040.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6CFGL402BLIEX-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.46300
Send Feedback