Add To Favorites
Product Overview
Digi-Key Part Number PI6C557-01BZHIEXCT-ND
Quantity Available 3,603
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6C557-01BZHIEX

Description IC CLOCK GENERATOR 16TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI6C557-01B
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input LVCMOS, LVTTL, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names PI6C557-01BZHIEXCT

16:25:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 2.42300 24.23
25 2.16320 54.08
100 1.94670 194.67
250 1.73040 432.60
500 1.51410 757.05
1,000 1.25454 1,254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6C557-01BZHIEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.13400
  • Digi-Reel® ? : PI6C557-01BZHIEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback