Add To Favorites
Product Overview
Digi-Key Part Number PI6C48535-01LE-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6C48535-01LE

Description IC CLK BUFFER MUX 2:4 20TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 500MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI6C48535-01
Product Training Modules Total Timing Technology
Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multiplexer
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/Yes
Input LVCMOS, LVPECL, LVTTL
Output LVPECL
Frequency - Max 500MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names PI6C4853501LE

19:06:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.77500 27.75
25 2.49760 62.44
100 2.27550 227.55
250 2.05352 513.38
500 1.84260 921.30
1,000 1.55400 1,554.00
2,500 1.47630 3,690.75
5,000 1.42080 7,104.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6C48535-01LEX-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.47630
Send Feedback