Add To Favorites
Product Overview
Digi-Key Part Number PI5C3303TEXCT-ND
Quantity Available 7,029
Can ship immediately
Manufacturer

Manufacturer Part Number

PI5C3303TEX

Description IC 2:1 MUX/DEMUX BUS SW SOT23-6
Expanded Description Multiplexer/Demultiplexer 1 x 2:1 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets PI5C3303
PCN Assembly/Origin Wafer Fab Transfer 30/Apr/2014
Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog PI5
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PI5C3303TEXCT

23:54:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI5C3303TEXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : PI5C3303TEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback