Add To Favorites
Product Overview
Digi-Key Part Number PI3HDMI412ADZBE-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3HDMI412ADZBE

Description IC SWITCH DVI/HDMI 56-TQFN
Expanded Description Video Interface 56-TQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets PI3HDMI412AD
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Pericom
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
Applications Video
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 46

10:51:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 4.76
10 4.25000 42.50
25 3.82520 95.63
100 3.48500 348.50
250 3.14500 786.25
500 2.82200 1,411.00
1,000 2.38000 2,380.00
2,500 2.26100 5,652.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3HDMI412ADZBEX-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.66000
Send Feedback