Add To Favorites
Product Overview
Digi-Key Part Number PI3EQX1204-CZHE-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3EQX1204-CZHE

Description IC REDRIVER SAS SATA 42TQFN
Expanded Description Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PI3EQX1204-C Brief
Featured Product PI3EQX1204-C SAS3 Linear ReDriver™
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications SAS, SATA
Input CML
Output CML
Data Rate (Max) 12.5Gbps
Number of Channels 4
Delay Time -
Signal Conditioning Input Equalization
Capacitance - Input -
Voltage - Supply 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
Additional Resources
Standard Package ? 400

16:49:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.18800 61.88
25 5.63760 140.94
100 5.08750 508.75
250 4.67500 1,168.75
500 4.26250 2,131.25
1,000 3.71250 3,712.50
2,500 3.57500 8,937.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3EQX1204-CZHEX-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.57500
Send Feedback