Add To Favorites
Product Overview
Digi-Key Part Number PI2USB3212ZHE-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

PI2USB3212ZHE

Description IC MUX/DEMUX 1X2 28TQFN
Expanded Description USB Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI2USB3212 Brief
Product Training Modules USB Switch
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tray ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.5 V ~ 1.8 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 4.1GHz
Features Bi-Directional, USB 3.0
Operating Temperature -
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (3.5x5.5)
 
Additional Resources
Standard Package ? 490

00:28:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.12500 31.25
25 2.81240 70.31
100 2.56250 256.25
250 2.31252 578.13
500 2.07500 1,037.50
1,000 1.75000 1,750.00
2,500 1.66250 4,156.25
5,000 1.60000 8,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2USB3212ZHEX-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.66250
Send Feedback