Add To Favorites
Product Overview
Digi-Key Part Number PI2EQX502EZHEXCT-ND
Quantity Available 3,510
Can ship immediately
Manufacturer

Manufacturer Part Number

PI2EQX502EZHEX

Description IC REDRIVER USB 3.0 16TQFN
Expanded Description Buffer, ReDriver 2 Channel 5Gbps 16-TQFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PI2EQX502E Brief
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) 5Gbps
Number of Channels 2
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input -
Voltage - Supply 1.8V
Current - Supply -
Operating Temperature -
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PI2EQX502EZHEXCT

04:16:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.54900 25.49
25 2.29440 57.36
100 2.09040 209.04
250 1.88644 471.61
500 1.69270 846.35
1,000 1.42758 1,427.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Reel : PI2EQX502EZHEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.33650
  • Digi-Reel® ? : PI2EQX502EZHEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback