Add To Favorites
Product Overview
Digi-Key Part Number PI2EQX3202BNBE-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

PI2EQX3202BNBE

Description IC REDRIVER SATA 4CH 84LFBGA
Expanded Description Buffer, ReDriver 4 Channel 3.2Gbps 84-LFBGA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI2EQX3202B
PCN Packaging Labeling Change 30/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Pericom

Series ReDriver™
Packaging ? Tray ?
Part Status Active
Type Buffer, ReDriver
Applications SATA
Input CML
Output CML
Data Rate (Max) 3.2Gbps
Number of Channels 4
Delay Time 2.0ns
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input -
Voltage - Supply 1.4 V ~ 1.9 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 84-LFBGA
Supplier Device Package 84-LFBGA (9x9)
 
For Use With
Additional Resources
Standard Package ? 260

07:28:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.18800 61.88
25 5.63760 140.94
100 5.08750 508.75
250 4.67500 1,168.75
500 4.26250 2,131.25
1,000 3.71250 3,712.50
2,500 3.57500 8,937.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2EQX3202BNBEX-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.62700
Send Feedback