Add To Favorites
Product Overview
Digi-Key Part Number PD10GE156CT-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

PD10GE156

Description OSCILLATOR XO 156.25MHZ PECL SMD
Expanded Description 156.25MHz PECL XO (Standard) Oscillator Surface Mount 3.3V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PD10GE156
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ ASSP XO™ Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ ASSP XO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output PECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
Current - Supply (Disable) (Max) 30µA
 
Additional Resources
Standard Package ? 1
Other Names PD10GE156CT

17:22:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.18800 61.88
25 5.63760 140.94
100 5.08750 508.75
250 4.67500 1,168.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD10GE156TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3.87500
  • Digi-Reel® ? : PD10GE156DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 142 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback