Add To Favorites
Product Overview
Digi-Key Part Number NX72W2201ZCT-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

NX72W2201Z

Description OSC XO 322.265625MHZ LVPECL SMD
Expanded Description 322.265625MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NX72W2201Z Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ NX Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 322.265625MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 40mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NX72W2201ZCT

09:10:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.01000 10.01
10 9.00900 90.09
25 8.20840 205.21
100 7.40740 740.74
250 6.80680 1,701.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX72W2201ZTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5.64200
  • Digi-Reel® ? : NX72W2201ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback