Add To Favorites
Product Overview
Digi-Key Part Number NX7021D0148.500000CT-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

NX7021D0148.500000

Description OSC XO 148.5MHZ LVPECL SMD
Expanded Description 148.5MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NX702 Datasheet
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ NX702 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 148.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 40mA
 
Additional Resources
Standard Package ? 1
Other Names NX7021D0148.500000CT

05:02:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 6.78
10 6.05000 60.50
25 5.44520 136.13
100 4.96100 496.10
250 4.47700 1,119.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NX7021D0148.500000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback