Add To Favorites
Product Overview
Digi-Key Part Number NX5011B0125.000000CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5011B0125.000000

Description OSCILLATOR XO 125MHZ LVCMOS SMD
Expanded Description 125MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NX5011B0125.000000 Specification
NX501 Datasheet
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ NX501 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
Current - Supply (Disable) (Max) 40mA
 
Additional Resources
Standard Package ? 1
Other Names NX5011B0125.000000CT

10:35:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.24500 32.45
25 2.92040 73.01
100 2.66090 266.09
250 2.40132 600.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NX5011B0125.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback