Add To Favorites
Product Overview
Digi-Key Part Number NX3221E0150.000000CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3221E0150.000000

Description OSCILLATOR XO 150MHZ LVPECL SMD
Expanded Description 150MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.041" (1.05mm)
Current - Supply (Disable) (Max) 40mA
 
Additional Resources
Standard Package ? 1
Other Names NX3221E0150.000000CT

13:46:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.77000 6.77
10 6.08900 60.89
25 5.54720 138.68
100 5.00610 500.61
250 4.60020 1,150.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX3221E0150.000000TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4.08360
  • Digi-Reel® ? : NX3221E0150.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback