Add To Favorites
Product Overview
Digi-Key Part Number NX3211C0125.000000CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3211C0125.000000

Description OSCILLATOR XO 125MHZ LVCMOS SMD
Expanded Description 125MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NX3211C0125.000000 Specification
NX321 Datasheet
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ NX321 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 40mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NX3211C0125.000000CT

16:51:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 4.28
10 3.82300 38.23
25 3.44040 86.01
100 3.13450 313.45
250 2.82864 707.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX3211C0125.000000TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.30740
  • Digi-Reel® ? : NX3211C0125.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback