Add To Favorites
Product Overview
Digi-Key Part Number KX3211A0032.768000CT-ND
Quantity Available 3,534
Can ship immediately
Manufacturer

Manufacturer Part Number

KX3211A0032.768000

Description OSCILLATOR XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 15µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets KX321 Series
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ KX321 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 0.5µA
 
Additional Resources
Standard Package ? 1
Other Names KX3211A0032.768000CT

07:07:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.88800 28.88
50 2.59880 129.94
100 2.36780 236.78
500 1.91730 958.65
1,000 1.61700 1,617.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KX3211A0032.768000TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.39650
  • Digi-Reel® ? : KX3211A0032.768000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback