Add To Favorites
Product Overview
Digi-Key Part Number KX2013D0032.768000-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

KX2013D0032.768000

Description OSCILLATOR XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 30µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets KX201
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ KX201 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ KX
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.033" (0.85mm)
Current - Supply (Disable) (Max) 0.5µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

14:45:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.37500 33.75
50 3.03760 151.88
100 2.76750 276.75
500 2.24100 1,120.50
1,000 1.89000 1,890.00
2,500 1.79550 4,488.75
5,000 1.72800 8,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback