Add To Favorites
Product Overview
Digi-Key Part Number KJ3270008CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

KJ3270008

Description OSC XO 32.768KHZ LVCMOS SMD
Expanded Description 32.768kHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 80µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets KJ3270008 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ KJ Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ KJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names KJ3270008CT

17:17:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.46500 34.65
50 3.11860 155.93
100 2.84130 284.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KJ3270008TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.09160
  • Digi-Reel® ? : KJ3270008DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback