Add To Favorites
Product Overview
Digi-Key Part Number JX7011D0070.656000CT-ND
Quantity Available 1,117
Can ship immediately
Manufacturer

Manufacturer Part Number

JX7011D0070.656000

Description OSCILLATOR XO 70.656MHZ CMOS SMD
Expanded Description 70.656MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 45mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets JX701
Product Training Modules Timing Solutions
Featured Product HiFlex™ Crystal Oscillators
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ JX701 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ JX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 70.656MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 20mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names JX7011D0070.656000CT

13:13:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 5.39
10 4.81300 48.13
25 4.33120 108.28
100 3.94630 394.63
250 3.56124 890.31
500 3.19550 1,597.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JX7011D0070.656000TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.45000
  • Digi-Reel® ? : JX7011D0070.656000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback