Add To Favorites
Product Overview
Digi-Key Part Number JX5021E0156.250000CT-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

JX5021E0156.250000

Description OSC XO 156.25MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets JX502
Product Training Modules Timing Solutions
Featured Product HiFlex™ Crystal Oscillators
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ JX502 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ JX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 1
Other Names JX5021E0156.250000CT

00:54:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.98000 9.98
10 8.98400 89.84
25 8.18560 204.64
100 7.38710 738.71
250 6.78812 1,697.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : JX5021E0156.250000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback