Add To Favorites
Product Overview
Digi-Key Part Number HX7011C0050.000000CT-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

HX7011C0050.000000

Description OSCILLATOR XO 50.000MHZ CMOS SMD
Expanded Description 50MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HX701
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ HX701 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 100µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HX7011C0050.000000CT

07:40:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
10 5.63800 56.38
25 5.07360 126.84
100 4.62280 462.28
250 4.17176 1,042.94
500 3.74330 1,871.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HX7011C0050.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback