Add To Favorites
Product Overview
Digi-Key Part Number HX7011C0020.000000CT-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

HX7011C0020.000000

Description OSCILLATOR XO 20.000MHZ CMOS SMD
Expanded Description 20MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HX701
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ HX701 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 100µA
 
Additional Resources
Standard Package ? 1
Other Names HX7011C0020.000000CT

04:32:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 6.10
10 5.44500 54.45
25 4.90040 122.51
100 4.46490 446.49
250 4.02932 1,007.33
500 3.61548 1,807.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HX7011C0020.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback