Add To Favorites
Product Overview
Digi-Key Part Number HX3212F0040.000000CT-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

HX3212F0040.000000

Description OSCILLATOR XO 40.000MHZ CMOS SMD
Expanded Description 40MHz LVCMOS XO (Standard) Oscillator Surface Mount 2.5V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HX3212F0040.000000 Specification~
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ HX321 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 100µA
 
Additional Resources
Standard Package ? 1
Other Names HX3212F0040.000000CT

08:22:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.63000 36.30
25 3.26720 81.68
100 2.97660 297.66
250 2.68620 671.55
500 2.41032 1,205.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HX3212F0040.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback