Add To Favorites
Product Overview
Digi-Key Part Number HX3127001QCT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

HX3127001Q

Description OSC XO 27.000MHZ LVCMOS SMD
Expanded Description 27MHz LVCMOS XO (Standard) Oscillator Surface Mount 2.8V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HX3127001Q Preliminary Specification~
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ HX312 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 100µA
 
Additional Resources
Standard Package ? 1
Other Names HX3127001QCT

23:14:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 3.98800 39.88
25 3.58880 89.72
100 3.26980 326.98
250 2.95076 737.69
500 2.64770 1,323.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HX3127001QTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.03000
  • Digi-Reel® ? : HX3127001QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback