Add To Favorites
Product Overview
Digi-Key Part Number HX3125006QCT-ND
Quantity Available 1,402
Can ship immediately
Manufacturer

Manufacturer Part Number

HX3125006Q

Description OSC XO 25.000MHZ LVCMOS SMD
Expanded Description 25MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HX3125006Q Specification~
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ HX312 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 100µA
 
You May Also Be Interested In
  • FKA000018Z - Pericom | FKA000018ZCT-ND DigiKey Electronics
  • FKA000018Z
  • Pericom
  • OSC XO 100.0000MHZ LVCMOS SMD
  • Unit Price 4.07000
  • FKA000018ZCT-ND
Additional Resources
Standard Package ? 1
Other Names HX3125006QCT

12:44:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.63000 36.30
25 3.26720 81.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HX3125006QTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.70600
  • Digi-Reel® ? : HX3125006QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback