Add To Favorites
Product Overview
Digi-Key Part Number G93270004CT-ND
Quantity Available 2,967
Can ship immediately
Manufacturer

Manufacturer Part Number

G93270004

Description CRYSTAL 32.768KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 90 kOhm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets G93270004 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ G9 Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ G9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 90 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names G93270004CT

19:12:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.19400 11.94
50 1.07800 53.90
100 0.94330 94.33
500 0.73150 365.75
1,000 0.57750 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G93270004TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.49000
  • Digi-Reel® ? : G93270004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback