Add To Favorites
Product Overview
Digi-Key Part Number FW374WFBR2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FW374WFBR2

Description CRYSTAL 37.4000MHZ 16PF SMD
Expanded Description 37.4MHz ±10ppm Crystal 16pF 60 Ohm -20°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FW374WFBR2
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ FW Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 37.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names FW374WFBR2CT

18:49:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.36400 13.64
50 1.23200 61.60
100 1.07800 107.80
500 0.83600 418.00
1,000 0.66000 660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FW374WFBR2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.56000
  • Digi-Reel® ? : FW374WFBR2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback