Add To Favorites
Product Overview
Digi-Key Part Number FM3900001ZCT-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

FM3900001Z

Description OSC XO 39.0625MHZ LVCMOS SMD
Expanded Description 39.0625MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FM3900001Z Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ FM Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 39.0625MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.033" (0.85mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names FM3900001ZCT

03:33:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 3.94
10 3.52000 35.20
25 3.16800 79.20
100 2.88640 288.64
250 2.60480 651.20
500 2.33728 1,168.64
1,000 1.97120 1,971.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FM3900001ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.70240
  • Digi-Reel® ? : FM3900001ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback