Add To Favorites
Product Overview
Digi-Key Part Number FL260WFMT1CT-ND
Quantity Available 2,957
Can ship immediately
Manufacturer

Manufacturer Part Number

FL260WFMT1

Description CRYSTAL 26.0000MHZ 12PF SMD
Expanded Description 26MHz ±7ppm Crystal 12pF 30 Ohm -40°C ~ 100°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FL260WFMT1
PCN Packaging Labeling Change 30/Sep/2016
Online Catalog SaRonix-eCera™ FL Series
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±17ppm
Frequency Tolerance ±7ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 100°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.78mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FL260WFMT1CT

01:02:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80900 8.09
50 0.71620 35.81
100 0.62370 62.37
500 0.46200 231.00
1,000 0.36960 369.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL260WFMT1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.30450
  • Digi-Reel® ? : FL260WFMT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback